Part Details for ESCOD3AM by Carlo Gavazzi Holding AG
Overview of ESCOD3AM by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ESCOD3AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4803
|
Newark | Co 300Ppm Duct Transmitter Current Output With Com |Carlo Gavazzi ESCOD3AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ESCOD3AM
ESCOD3AM CAD Models
ESCOD3AM Part Data Attributes
|
ESCOD3AM
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ESCOD3AM
Carlo Gavazzi Holding AG
Gas Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP 20; IP 65; OVER VOLTAGE PROTECTION; POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 80 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 80 mm | |
Mounting Feature | DUCT MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO |