Datasheets
ESD-116-TT-23 by: Samtec Inc

Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for ESD-116-TT-23 by Samtec Inc

Overview of ESD-116-TT-23 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Robotics and Drones

Price & Stock for ESD-116-TT-23

Part # Distributor Description Stock Price Buy
DISTI # 91P8102
Newark .100" Elevated Double Row Screw Machine Socket Strip |Samtec ESD-116-TT-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.6400
  • 25 $7.7800
  • 50 $6.9300
  • 100 $5.6400
  • 500 $4.2900
$4.2900 / $8.6400 Buy Now
DISTI # ESD-116-TT-23-ND
DigiKey CONN SOCKET 32POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.1700
$10.1700 Buy Now
DISTI # ESD-116-TT-23
Avnet Americas Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESD-116-TT-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.5400
  • 10 $6.0400
  • 25 $5.7100
  • 50 $5.5100
  • 100 $4.2000
$4.2000 / $6.5400 Buy Now
DISTI # 200-ESD116TT23
Mouser Electronics IC & Component Sockets .100" Elevated Double Row Screw Machine Socket Strip 0
  • 1 $6.5400
  • 10 $6.0400
  • 100 $4.2000
  • 500 $3.7700
  • 1,000 $2.9000
  • 2,500 $2.0300
$2.0300 / $6.5400 Order Now
Onlinecomponents.com .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 5 $8.6300
  • 25 $6.9700
  • 50 $6.8600
  • 100 $4.7800
  • 250 $4.5700
  • 500 $4.0300
  • 1,000 $3.1800
  • 2,500 $2.2100
$2.2100 / $8.6300 Buy Now
DISTI # 000000000000109167
Sager IC & Component Sockets .100 Elevated Double Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $6.5400
  • 10 $6.0400
  • 25 $5.7100
  • 50 $5.5100
  • 100 $4.2000
  • 500 $3.7700
$3.7700 / $6.5400 Buy Now
Master Electronics .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 5 $8.6300
  • 25 $6.9700
  • 50 $6.8600
  • 100 $4.7800
  • 250 $4.5700
  • 500 $4.0300
  • 1,000 $3.1800
  • 2,500 $2.2100
$2.2100 / $8.6300 Buy Now
DISTI # 5cd8e255cd7c1c4c38314184
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk 0
  • 1 $6.5400
  • 10 $6.0400
  • 25 $5.7100
  • 50 $5.5100
  • 100 $4.2000
  • 500 $3.7700
  • 1,000 $2.9000
  • 2,000 $2.0300
$2.0300 / $6.5400 Buy Now

Part Details for ESD-116-TT-23

ESD-116-TT-23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESD-116-TT-23 Part Data Attributes

ESD-116-TT-23 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESD-116-TT-23 Samtec Inc Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 32

Alternate Parts for ESD-116-TT-23

This table gives cross-reference parts and alternative options found for ESD-116-TT-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD-116-TT-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSW-116-04-H-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESD-116-TT-23 vs BSW-116-04-H-D
CLH-116-F-D-BE Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESD-116-TT-23 vs CLH-116-F-D-BE
G808A320 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation ESD-116-TT-23 vs G808A320
CLT-116-02-LM-D-BE-A-P Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESD-116-TT-23 vs CLT-116-02-LM-D-BE-A-P
AF2D-200-32-G-CMS-H43-P-B/A Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec ESD-116-TT-23 vs AF2D-200-32-G-CMS-H43-P-B/A
MMSD-16-20-L-25.59-S-K-M Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc ESD-116-TT-23 vs MMSD-16-20-L-25.59-S-K-M
HLE-116-02-S-DV-P-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESD-116-TT-23 vs HLE-116-02-S-DV-P-TR
953232-202-AR-PT 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics ESD-116-TT-23 vs 953232-202-AR-PT
M22-6461622 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Harwin ESD-116-TT-23 vs M22-6461622
HLE-116-02-SM-DV-TE-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESD-116-TT-23 vs HLE-116-02-SM-DV-TE-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD-116-TT-23 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD-116-TT-23 by Samtec Inc

  • Please alert me when ESD-116-TT-23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESD-116-TT-23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD-116-TT-23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESD-116-TT-23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD-116-TT-23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD-116-TT-23 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: