Part Details for ESD-120-T-05 by Samtec Inc
Overview of ESD-120-T-05 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for ESD-120-T-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P8177
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esd Series Rohs Compliant: Yes |Samtec ESD-120-T-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $14.3400 | Buy Now |
DISTI #
ESD-120-T-05-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6600 | Buy Now |
DISTI #
ESD-120-T-05
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESD-120-T-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$8.8900 / $13.1100 | Buy Now |
DISTI #
200-ESD120T05
|
Mouser Electronics | IC & Component Sockets .100" Elevated Double Row Screw Machine Socket Strip | 0 |
|
$4.3000 / $13.1100 | Order Now |
|
Onlinecomponents.com | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.7000 / $16.3200 | Buy Now |
DISTI #
ESD-120-T-05
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole (Alt: ESD-120-T-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.7000 / $16.3200 | Buy Now |
DISTI #
5cd8e25bcd7c1c4c383147dc
|
Samtec | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3000 / $13.1100 | Buy Now |
Part Details for ESD-120-T-05
ESD-120-T-05 CAD Models
ESD-120-T-05 Part Data Attributes
|
ESD-120-T-05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESD-120-T-05
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |