Part Details for ESD32 by Eaton Corporation
Overview of ESD32 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for ESD32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD32
|
Avnet Americas | Fuse HRC 32A 550V 2-Pin Holder - Bulk (Alt: ESD32) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$29.9008 / $33.1712 | Buy Now |
DISTI #
504-ESD32
|
Mouser Electronics | Specialty Fuses 32A 550VAC IND RoHS: Compliant | 0 |
|
$38.1200 / $45.0900 | Order Now |
DISTI #
ESD32
|
Avnet Americas | Fuse HRC 32A 550V 2-Pin Holder - Bulk (Alt: ESD32) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$29.9008 / $33.1712 | Buy Now |
Part Details for ESD32
ESD32 CAD Models
ESD32 Part Data Attributes:
|
ESD32
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ESD32
Eaton Corporation
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Height | 35.5 mm | |
Body Length or Diameter | 13.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 710 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |