Part Details for ESD425 by Andeen-Hagerling Inc
Overview of ESD425 by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD425
|
TME | Contactor: 4-pole installation, 25A, 24VAC, NO x4, -10÷50°C Min Qty: 1 | 0 |
|
$47.5700 / $54.8900 | RFQ |