Part Details for ESD51C223K4Z2A-22 by Kyocera AVX Components
Overview of ESD51C223K4Z2A-22 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD51C223K4Z2A-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-ESD51C223K4Z2A22
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR72A223KU NW GLOB PN 221A 100V .022uF X7R 0805 AECQ RoHS: Compliant | 980 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | SMD/SMT MLCC- SMD/SMT 100V 0.022uF X7R +/-10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0574 | Buy Now |
DISTI #
ESD51C223K4Z2A-22
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0318 | RFQ |
Part Details for ESD51C223K4Z2A-22
ESD51C223K4Z2A-22 CAD Models
ESD51C223K4Z2A-22 Part Data Attributes
|
ESD51C223K4Z2A-22
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD51C223K4Z2A-22
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD51C223K4Z2A-22
This table gives cross-reference parts and alternative options found for ESD51C223K4Z2A-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD51C223K4Z2A-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD51C223K4Z2A22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Kyocera AVX Components | ESD51C223K4Z2A-22 vs ESD51C223K4Z2A22 |
0805B223K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | ESD51C223K4Z2A-22 vs 0805B223K101ST |
HR0805X7R223K3NT9B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | ESD51C223K4Z2A-22 vs HR0805X7R223K3NT9B |
0805B223K101SM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | ESD51C223K4Z2A-22 vs 0805B223K101SM |
0805B223K101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | ESD51C223K4Z2A-22 vs 0805B223K101PW |
SR0805X7R223K3NT91#M123 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | Presidio Components Inc | ESD51C223K4Z2A-22 vs SR0805X7R223K3NT91#M123 |
0805B223K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | ESD51C223K4Z2A-22 vs 0805B223K101S |
0805B223K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ESD51C223K4Z2A-22 vs 0805B223K101CT |
KAS21KR72A223KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD51C223K4Z2A-22 vs KAS21KR72A223KU |
0805Y223KBXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SRT Micro Ceramique | ESD51C223K4Z2A-22 vs 0805Y223KBXB |