ESE106M160AG3AA
Description: Aluminum Electrolytic Capacitor,

Overview of ESE106M160AG3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESE106M160AG3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6699
Newark 10 U 160V |Kemet ESE106M160AG3AA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0680
$0.0680 Buy Now
DISTI # 399-ESE106M160AG3AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 12000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.0631
$0.0631 Buy Now
DISTI # 80-ESE106M160AG3AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 160V 10uF 105C 1k Hour Radial RoHS: Compliant 8857
  • 1 $0.2900
  • 10 $0.1930
  • 100 $0.1160
  • 1,000 $0.0770
  • 2,500 $0.0730
  • 10,000 $0.0630
  • 25,000 $0.0610
  • 50,000 $0.0560
  • 100,000 $0.0520
$0.0520 / $0.2900 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 12,000 $0.0538
$0.0538 Buy Now
DISTI # ESE106M160AG3AA
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 160 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE106M160AG3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESE106M160AG3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESE106M160AG3AA by KEMET Corporation

ESE106M160AG3AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.058 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
56 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE106M160AG3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE106M160AG3AA

This table gives cross-reference parts and alternative options found for ESE106M160AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE106M160AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ2C100MPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESE106M160AG3AA vs UPJ2C100MPH
SEK100M160ST Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc ESE106M160AG3AA vs SEK100M160ST
KSE106M160T1ABG11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Teapo Electronic Corporation ESE106M160AG3AA vs KSE106M160T1ABG11K
SE160M0010F5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, YAGEO Corporation ESE106M160AG3AA vs SE160M0010F5F10811
KSE106M160R1ABG11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Teapo Electronic Corporation ESE106M160AG3AA vs KSE106M160R1ABG11K
SE160M0010B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, YAGEO Corporation ESE106M160AG3AA vs SE160M0010B3F-0811
SE160M0010K5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, YAGEO Corporation ESE106M160AG3AA vs SE160M0010K5F10811
ESE106M160AG3EA Aluminum Electrolytic Capacitor, KEMET Corporation ESE106M160AG3AA vs ESE106M160AG3EA
UPR2C100MPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESE106M160AG3AA vs UPR2C100MPH
UVZ2C100MPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESE106M160AG3AA vs UVZ2C100MPH

Related Parts for ESE106M160AG3AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE106M160AG3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE106M160AG3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESE106M160AG3AA would you like to use for your alert(s)?
  • Please alert me when ESE106M160AG3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE106M160AG3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE106M160AG3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE106M160AG3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE106M160AG3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE106M160AG3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: