ESE158M016AH4EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESE158M016AH4EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESE158M016AH4EA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6763
Newark 1500 U 16V |Kemet ESE158M016AH4EA RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1670
  • 2,500 $0.1510
$0.1510 / $0.1670 Buy Now
DISTI # 399-ESE158M016AH4EATB-ND
DigiKey CAP ALUM RAD 105C Min Qty: 7000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 7,000 $0.1571
$0.1571 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 700 Lead time: 28 Weeks 0
  • 7,000 $0.1383
$0.1383 Buy Now
DISTI # ESE158M016AH4EA
Avnet Abacus Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE158M016AH4EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESE158M016AH4EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESE158M016AH4EA by KEMET Corporation

ESE158M016AH4EA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.24 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
680 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE158M016AH4EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE158M016AH4EA

This table gives cross-reference parts and alternative options found for ESE158M016AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE158M016AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJM-16V152MH5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc ESE158M016AH4EA vs RJM-16V152MH5#-F51
16MCZ1500MEFCCA10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation ESE158M016AH4EA vs 16MCZ1500MEFCCA10X20
EKZM160EBD152MJ20S Aluminum Electrolytic Capacitor, Chemi-Con ESE158M016AH4EA vs EKZM160EBD152MJ20S
KSE158M016R1ABH20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, Teapo Electronic Corporation ESE158M016AH4EA vs KSE158M016R1ABH20K
EKZH160ELL152MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESE158M016AH4EA vs EKZH160ELL152MJ20S
MAL214835152E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies ESE158M016AH4EA vs MAL214835152E3
RJM-16V152MH5#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc ESE158M016AH4EA vs RJM-16V152MH5#-G59
UHW1C152MPD Aluminum Electrolytic Capacitor, Aluminum (wet) Nichicon Corporation ESE158M016AH4EA vs UHW1C152MPD
EKZN160EBD152MJ20S Aluminum Electrolytic Capacitor, Chemi-Con ESE158M016AH4EA vs EKZN160EBD152MJ20S
B41851F4158M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos ESE158M016AH4EA vs B41851F4158M008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE158M016AH4EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE158M016AH4EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESE158M016AH4EA would you like to use for your alert(s)?
  • Please alert me when ESE158M016AH4EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE158M016AH4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE158M016AH4EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE158M016AH4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE158M016AH4EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE158M016AH4EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: