-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-20C421
|
Avnet Americas | Switch Push Button ON OFF SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk - Bulk (Alt: ESE-20C421) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6857 / $0.7764 | Buy Now |
DISTI #
ESE-20C421
|
Avnet Americas | Switch Push Button ON OFF SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk - Bulk (Alt: ESE-20C421) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6857 / $0.7764 | Buy Now |
DISTI #
ESE20C421
|
TME | Switch: push-button, Pos: 2, SPST, 0.01A/14VDC, OFF-(ON), THT, ESE20 Min Qty: 2400 | 0 |
|
$0.8500 | RFQ |
DISTI #
2079609
|
Farnell | SWITCH, PUSHBUTTON, MOMENTARY, SPST RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.8801 / $1.1023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE20C421
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE20C421
Panasonic Electronic Components
Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 7.8 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 7.9 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3 N | |
Packing Method | BAG; BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |