-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6809
|
Newark | 220 U 35V |Kemet ESE227M035AG3DA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
399-ESE227M035AG3DATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0911 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0668 | Buy Now |
DISTI #
ESE227M035AG3DA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE227M035AG3DA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE227M035AG3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE227M035AG3DA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE227M035AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE227M035AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE035M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3DA vs SE035M0220K5F10811 |
RGA221M1VSR-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | ESE227M035AG3DA vs RGA221M1VSR-0811 |
UKL1V221MPAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESE227M035AG3DA vs UKL1V221MPAANA |
ESE227M035AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3DA vs ESE227M035AG3KA |
ESH227M035AG3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3DA vs ESH227M035AG3JA |
RXH221M1VBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | ESE227M035AG3DA vs RXH221M1VBK-0811 |
ESE227M035AG3AA | Aluminum Electrolytic Capacitor, Aluminum (wet), | KEMET Corporation | ESE227M035AG3DA vs ESE227M035AG3AA |
ESH227M035AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3DA vs ESH227M035AG3KA |
SE035M0220D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3DA vs SE035M0220D3F-0811 |
GHR220M035-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | ESE227M035AG3DA vs GHR220M035-0811 |