ESE475M400AG3DA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESE475M400AG3DA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESE475M400AG3DA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESE475M400AG3DA by KEMET Corporation

ESE475M400AG3DA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0664 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
40 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE475M400AG3DA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE475M400AG3DA

This table gives cross-reference parts and alternative options found for ESE475M400AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE475M400AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE400M4R70B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70B3F-0811
SE400M4R70L3F90811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70L3F90811
SE400M4R70F5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70F5F10811
SE400M4R70K5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70K5FW0811
ESE475M400AG3AA Aluminum Electrolytic Capacitor, KEMET Corporation ESE475M400AG3DA vs ESE475M400AG3AA
ESE475M400AG3EA Aluminum Electrolytic Capacitor, KEMET Corporation ESE475M400AG3DA vs ESE475M400AG3EA
ESH475M400AG3JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESE475M400AG3DA vs ESH475M400AG3JA
SE400M4R70K5F30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70K5F30811
SE400M4R70K5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESE475M400AG3DA vs SE400M4R70K5F10811
KSE475M400R1ABG11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Teapo Electronic Corporation ESE475M400AG3DA vs KSE475M400R1ABG11K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE475M400AG3DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE475M400AG3DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESE475M400AG3DA would you like to use for your alert(s)?
  • Please alert me when ESE475M400AG3DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE475M400AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE475M400AG3DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE475M400AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE475M400AG3DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE475M400AG3DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: