There are no models available for this part yet.
Overview of ESE475M400AH2AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESE475M400AH2AA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC6862
|
Newark | 4,7 U 400V |Kemet ESE475M400AH2AA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.1192 | Buy Now | ||
DISTI #
ESE475M400AH2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE475M400AH2AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |