-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6915
|
Newark | 4700 U 35V |Kemet ESE478M035AN2AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.1300 | Buy Now |
DISTI #
399-ESE478M035AN2AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8747 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.8560 | Buy Now |
DISTI #
ESE478M035AN2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE478M035AN2AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE478M035AN2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE478M035AN2AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.645 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE478M035AN2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE478M035AN2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW4700M35TR18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35TR18X36 |
UTW4700M35CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35CF218X36 |
UTW4700M35TR2618X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35TR2618X36 |
KSE478M035S1ABN36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | ESE478M035AN2AA vs KSE478M035S1ABN36K |
UTW4700M35CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35CF318X36 |
UTW4700M35TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35TR5218X36 |
UTW4700M35CF118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35CF118X36 |
UTW4700M35TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35TR118X36 |
UTW4700M35TR6318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | ESE478M035AN2AA vs UTW4700M35TR6318X36 |
EHR472M351836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | Hitano Enterprise Corp | ESE478M035AN2AA vs EHR472M351836 |