ESG107M200AN4AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of ESG107M200AN4AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESG107M200AN4AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6939
Newark 100 U 200V |Kemet ESG107M200AN4AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0100
  • 1,000 $0.8730
  • 2,500 $0.7820
$0.7820 / $1.0100 Buy Now
DISTI # 399-ESG107M200AN4AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,400 $0.7775
$0.7775 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 800 Lead time: 28 Weeks 0
  • 2,400 $0.7610
$0.7610 Buy Now
DISTI # ESG107M200AN4AA
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG107M200AN4AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESG107M200AN4AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESG107M200AN4AA by KEMET Corporation

ESG107M200AN4AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.21 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
465 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESG107M200AN4AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESG107M200AN4AA

This table gives cross-reference parts and alternative options found for ESG107M200AN4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG107M200AN4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8101MCM1820RGN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RGN0P
8101MCM1820RG00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RG00P
8101MCM1820RG05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RG05C
UAQ2D101MHD3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation ESG107M200AN4AA vs UAQ2D101MHD3AA
8101MCM1820RGN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RGN1B
UAQ2D101MHD3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT Nichicon Corporation ESG107M200AN4AA vs UAQ2D101MHD3
8101MCM1820RGN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RGN1P
UAQ2D101MHD3TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation ESG107M200AN4AA vs UAQ2D101MHD3TN
8101MCM1820RGN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RGN0B
8101MCM1820RG010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd ESG107M200AN4AA vs 8101MCM1820RG010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESG107M200AN4AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESG107M200AN4AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESG107M200AN4AA would you like to use for your alert(s)?
  • Please alert me when ESG107M200AN4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESG107M200AN4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESG107M200AN4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESG107M200AN4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESG107M200AN4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESG107M200AN4AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: