-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6941
|
Newark | 100.uf 250V |Kemet ESG107M250AN5AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $0.9140 | Buy Now |
DISTI #
399-ESG107M250AN5AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 800 Lead time: 28 Weeks | 0 |
|
$0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESG107M250AN5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESG107M250AN5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.51 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESG107M250AN5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG107M250AN5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MDM1825RG070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RG070 |
8101MDM1825RGN9110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RGN9110 |
250WXA100MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESG107M250AN5AA vs 250WXA100MEFCKC18X25 |
8101MDM1825RGN111B | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RGN111B |
2101MDM1825RGN211C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 2101MDM1825RGN211C |
8101MDM1825RGN511P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RGN511P |
8101MDM1825RGN311C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RGN311C |
1101MDM1825RGN111B | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 1101MDM1825RGN111B |
1101MDM1825RGN011C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 1101MDM1825RGN011C |
8101MDM1825RGN311M | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESG107M250AN5AA vs 8101MDM1825RGN311M |