ESG107M400AN1AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESG107M400AN1AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESG107M400AN1AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6943
Newark 100 U 400V |Kemet ESG107M400AN1AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.3300
  • 1,000 $2.0600
  • 2,500 $1.9100
$1.9100 / $2.3300 Buy Now
DISTI # 399-ESG107M400AN1AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.8852
$1.8852 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 2,000 $1.9200
$1.9200 Buy Now

CAD Models for ESG107M400AN1AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESG107M400AN1AA by KEMET Corporation

ESG107M400AN1AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.41 mA
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
465 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESG107M400AN1AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESG107M400AN1AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESG107M400AN1AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESG107M400AN1AA would you like to use for your alert(s)?
  • Please alert me when ESG107M400AN1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESG107M400AN1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESG107M400AN1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESG107M400AN1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESG107M400AN1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESG107M400AN1AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: