ESG107M400AN3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of ESG107M400AN3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESG107M400AN3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6944
Newark 100 U 400V |Kemet ESG107M400AN3AA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.8400
  • 500 $2.5900
  • 1,000 $2.2800
  • 2,500 $2.1200
$2.1200 / $2.8400 Buy Now
DISTI # 399-ESG107M400AN3AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $2.0531
$2.0531 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 100 Lead time: 28 Weeks 0
  • 4,000 $2.1300
$2.1300 Buy Now
DISTI # ESG107M400AN3AA
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG107M400AN3AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESG107M400AN3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESG107M400AN3AA by KEMET Corporation

ESG107M400AN3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.41 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
545 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESG107M400AN3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESG107M400AN3AA

This table gives cross-reference parts and alternative options found for ESG107M400AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG107M400AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG400M0100L7FW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation ESG107M400AN3AA vs SG400M0100L7FW1840
105RG107M400FV3E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) ESG107M400AN3AA vs 105RG107M400FV3E
SG400M0100L7F11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation ESG107M400AN3AA vs SG400M0100L7F11840
105RG107M400FV3F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED-3 Barker Microfarads (BMI) ESG107M400AN3AA vs 105RG107M400FV3F
SD400M101 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) ESG107M400AN3AA vs SD400M101
RXB101M2G-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF Lelon Electronics Corp ESG107M400AN3AA vs RXB101M2G-1840
SG400M0100B7F-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation ESG107M400AN3AA vs SG400M0100B7F-1840
MAL214261016E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies ESG107M400AN3AA vs MAL214261016E3
105RG107M400FV2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) ESG107M400AN3AA vs 105RG107M400FV2B
105RG107M400FV3A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) ESG107M400AN3AA vs 105RG107M400FV3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESG107M400AN3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESG107M400AN3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESG107M400AN3AA would you like to use for your alert(s)?
  • Please alert me when ESG107M400AN3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESG107M400AN3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESG107M400AN3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESG107M400AN3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESG107M400AN3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESG107M400AN3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: