There are no models available for this part yet.
Overview of ESH106M0100AE3AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESH106M0100AE3AA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70233314
|
RS | Capacitor, Al Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,6x11 mm | KEMET ESH106M0100AE3AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks | 0 |
|
$0.0375 | Buy Now |