ESH108M016AH4AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESH108M016AH4AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESH108M016AH4AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7097
Newark 1000 16V |Kemet ESH108M016AH4AA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1380
  • 2,500 $0.1250
$0.1250 / $0.1380 Buy Now
DISTI # 399-ESH108M016AH4AA-ND
DigiKey CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk 4800
In Stock
  • 1 $0.5800
  • 10 $0.3480
  • 50 $0.2550
  • 100 $0.2263
  • 500 $0.1773
  • 1,000 $0.1620
  • 2,500 $0.1458
  • 5,000 $0.1359
$0.1359 / $0.5800 Buy Now
DISTI # 80-ESH108M016AH4AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 2k Hour Radial RoHS: Compliant 97
  • 1 $0.5100
  • 10 $0.3230
  • 100 $0.2080
  • 1,000 $0.1480
  • 2,400 $0.1290
$0.1290 / $0.5100 Buy Now
DISTI # 70233298
RS Capacitor, Al Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x19 mm | KEMET ESH108M016AH4AA RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk 0
  • 4,800 $0.1890
$0.1890 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 2400 Lead time: 28 Weeks 0
  • 4,800 $0.1143
$0.1143 Buy Now
DISTI # ESH108M016AH4AA
TTI Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 2400 Container: Bulk Americas - 0
  • 4,800 $0.1250
$0.1250 Buy Now
DISTI # ESH108M016AH4AA
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESH108M016AH4AA) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESH108M016AH4AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESH108M016AH4AA by KEMET Corporation

ESH108M016AH4AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.163 mA
Length
19 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
700 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESH108M016AH4AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESH108M016AH4AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESH108M016AH4AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESH108M016AH4AA would you like to use for your alert(s)?
  • Please alert me when ESH108M016AH4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESH108M016AH4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESH108M016AH4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESH108M016AH4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESH108M016AH4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESH108M016AH4AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: