Part Details for ESH1BH by Taiwan Semiconductor
Overview of ESH1BH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH1BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ESH1BHCT-ND
|
DigiKey | 15NS, 1A, 100V, ULTRA FAST RECOV Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0573 / $0.4700 | Buy Now |
DISTI #
ESH1BH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ESH1BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0495 | Buy Now |
DISTI #
821-ESH1BH
|
Mouser Electronics | Rectifiers 15ns, 1A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0671 | Buy Now |
DISTI #
ESH1BH-TSC
|
TME | Diode: rectifying, SMD, 100V, 1A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0720 / $0.5820 | RFQ |
Part Details for ESH1BH
ESH1BH CAD Models
ESH1BH Part Data Attributes
|
ESH1BH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH1BH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ESH1BH
This table gives cross-reference parts and alternative options found for ESH1BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH1BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF-T | Rectifier Diode, | Rectron Semiconductor | ESH1BH vs ES1BF-T |
HS1BLR2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs HS1BLR2G |
S1ALRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs S1ALRHG |
HS1BLRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs HS1BLRUG |
S1BLMTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs S1BLMTG |
ES1BT&R | Rectifier Diode, | Continental Device India Ltd | ESH1BH vs ES1BT&R |
HS1BLR3G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs HS1BLR3G |
G1BFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ESH1BH vs G1BFF4 |
E1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ESH1BH vs E1BFSF1 |
S1ALRTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ESH1BH vs S1ALRTG |