ESH1C-E3/5AT
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of ESH1C-E3/5AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESH1C-E3/5AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 11M3247
Newark 1A, 150V, 25Ns, Sma, Uf Rect, Smd |Vishay ESH1C-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1790
  • 10,000 $0.1560
  • 20,000 $0.1390
  • 30,000 $0.1280
  • 50,000 $0.1170
$0.1170 / $0.1790 Buy Now
DISTI # ESH1C-E3/5AT
Avnet Americas 1A, 150V, 25NS, SMA, UF RECT, SMD - Tape and Reel (Alt: ESH1C-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1145
$0.1145 Buy Now
DISTI # 625-ESH1C-E3/5AT
Mouser Electronics Rectifiers 150 Volt 1.0A 25ns Glass Passivated RoHS: Compliant 0
  • 7,500 $0.1180
  • 22,500 $0.1150
  • 45,000 $0.1120
$0.1120 / $0.1180 Order Now
DISTI # ESH1C-E3/5AT
TTI Rectifiers 150 Volt 1.0A 25ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 0
  • 7,500 $0.1200
  • 15,000 $0.1170
  • 30,000 $0.1150
  • 45,000 $0.1130
$0.1130 / $0.1200 Buy Now
DISTI # ESH1C-E3/5AT
EBV Elektronik Diode Switching 150V 1A 2-Pin SMA T/R (Alt: ESH1C-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ESH1C-E3/5AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESH1C-E3/5AT by Vishay Intertechnologies

ESH1C-E3/5AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.87 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ESH1C-E3/5AT
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESH1C-E3/5AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESH1C-E3/5AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ESH1C-E3/5AT would you like to use for your alert(s)?
  • Please alert me when ESH1C-E3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESH1C-E3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESH1C-E3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESH1C-E3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESH1C-E3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESH1C-E3/5AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: