-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESH1DMRSGCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A MICRO SMA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222230 In Stock |
|
$0.1309 / $0.3300 | Buy Now |
DISTI #
26882169
|
Verical | Diode Switching 200V 1A 2-Pin Micro SMA T/R Min Qty: 108 Package Multiple: 1 Date Code: 1805 | Americas - 371 |
|
$0.0198 / $0.0309 | Buy Now |
DISTI #
C1S754700701908
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 371 |
|
$0.0623 / $0.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy