Part Details for ESH1DMH by Taiwan Semiconductor
Overview of ESH1DMH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH1DMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ESH1DMHCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A MICRO SMA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11855 In Stock |
|
$0.0856 / $0.4000 | Buy Now |
DISTI #
ESH1DMH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: ESH1DMH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0854 / $0.0949 | Buy Now |
DISTI #
821-ESH1DMH
|
Mouser Electronics | Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 11740 |
|
$0.0850 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks | 0 |
|
$0.1044 | Buy Now |
Part Details for ESH1DMH
ESH1DMH CAD Models
ESH1DMH Part Data Attributes
|
ESH1DMH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH1DMH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |