Part Details for ESH1PB-E3/85A by Vishay Semiconductors
Overview of ESH1PB-E3/85A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH1PB-E3/85A
ESH1PB-E3/85A CAD Models
ESH1PB-E3/85A Part Data Attributes
|
ESH1PB-E3/85A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ESH1PB-E3/85A
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ESH1PB-E3/85A
This table gives cross-reference parts and alternative options found for ESH1PB-E3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH1PB-E3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PB-E3/84A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs S1PB-E3/84A |
S1PBHE3/84A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs S1PBHE3/84A |
ESH1PBHE3/85A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs ESH1PBHE3/85A |
ESH1PBHE3/84A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs ESH1PBHE3/84A |
SE10PB-E3/85A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs SE10PB-E3/85A |
SE10PB-E3/84A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PB-E3/85A vs SE10PB-E3/84A |