Part Details for ESH1PD-E3/84A by Vishay Semiconductors
Overview of ESH1PD-E3/84A by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH1PD-E3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217254
|
RS | Diode, Rectifier, Ultrafast, Vr 200V, If 1A, Pkg DO-220AA (SMP),Vf 0.9V, Trr 25ns | General Semiconductor / Vishay ESH1PD-E3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1700 | RFQ |
|
Quest Components | 1 A, 200 V, SILICON, SIGNAL DIODE, DO-220AA | 1561 |
|
$0.1398 / $0.3354 | Buy Now |
Part Details for ESH1PD-E3/84A
ESH1PD-E3/84A CAD Models
ESH1PD-E3/84A Part Data Attributes
|
ESH1PD-E3/84A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ESH1PD-E3/84A
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ESH1PD-E3/84A
This table gives cross-reference parts and alternative options found for ESH1PD-E3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH1PD-E3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH1PDHE3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PD-E3/84A vs ESH1PDHE3/85A |
SE10PD-E3/84A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PD-E3/84A vs SE10PD-E3/84A |
ESH1PD-E3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PD-E3/84A vs ESH1PD-E3/85A |
SE10PD-E3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH1PD-E3/84A vs SE10PD-E3/85A |