There are no models available for this part yet.
Overview of ESH2D-M3/52T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESH2D-M3/52T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X0160
|
Newark | 2A, 200V, 25Ns, Smb Uf Rect. Smd |Vishay ESH2D-M3/52T RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1320 | Buy Now | |
DISTI #
ESH2D-M3/52T
|
Avnet Americas | 2A, 200V, 25NS, SMB UF RECT. SMD - Tape and Reel (Alt: ESH2D-M3/52T) RoHS: Compliant Min Qty: 12000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0902 | Buy Now | |
DISTI #
78-ESH2D-M352T
|
Mouser Electronics | Rectifiers 2A,200V,25ns,UF Rect, SMD RoHS: Compliant | 0 |
|
$0.0960 / $0.1030 | Order Now | |
Future Electronics | Rectifiers 2A,200V,25ns,UF Rect, SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1210 | Buy Now | ||
DISTI #
ESH2D-M3/52T
|
TTI | Rectifiers 2A,200V,25ns,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1020 | Buy Now | |
DISTI #
ESH2D-M3/52T
|
EBV Elektronik | 2A200V25NSUF RECT SMD (Alt: ESH2D-M3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ESH2D-M3/52T by Vishay Intertechnologies
Part Data Attributes for ESH2D-M3/52T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ESH2D-M3/52T
This table gives cross-reference parts and alternative options found for ESH2D-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH2D-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH2D-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ESH2D-M3/52T vs ESH2D-E3/52T |
ESH2D-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ESH2D-M3/52T vs ESH2D-M3/5BT |
ESH2D-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ESH2D-M3/52T vs ESH2D-E3/5BT |