Part Details for ESH2DH by Taiwan Semiconductor
Overview of ESH2DH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH2DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ESH2DHCT-ND
|
DigiKey | 20NS, 2A, 200V, ULTRA FAST RECOV Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.0929 / $0.4300 | Buy Now |
DISTI #
ESH2DH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ESH2DH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0927 / $0.1030 | Buy Now |
DISTI #
821-ESH2DH
|
Mouser Electronics | Rectifiers 20ns, 2A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1133 | Buy Now |
DISTI #
ESH2DH
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 200V 2A 2-Pin DO-214AA T/R (Alt: ESH2DH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESH2DH
ESH2DH CAD Models
ESH2DH Part Data Attributes
|
ESH2DH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH2DH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ESH2DH
This table gives cross-reference parts and alternative options found for ESH2DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH2DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM203-W | Rectifier Diode, | Rectron Semiconductor | ESH2DH vs HFM203-W |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | ESH2DH vs S2D |
S2D+ | Rectifier Diode, | SPC Multicomp | ESH2DH vs S2D+ |
ML22GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | ESH2DH vs ML22GP |
HFM203-T | Rectifier Diode, | Rectron Semiconductor | ESH2DH vs HFM203-T |
P23A | Rectifier Diode, | Surge Components Inc | ESH2DH vs P23A |
SHFMBF203 | Rectifier Diode, | Surge Components Inc | ESH2DH vs SHFMBF203 |
SEFMAF240 | Rectifier Diode, | Surge Components Inc | ESH2DH vs SEFMAF240 |
LUMBF220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ESH2DH vs LUMBF220 |
GDGS72D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | ESH2DH vs GDGS72D |