ESH337M160AN3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESH337M160AN3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESH337M160AN3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7251
Newark 330 Uf Vdcv |Kemet ESH337M160AN3AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9610
  • 1,000 $0.8260
  • 2,500 $0.7610
$0.7610 / $0.9610 Buy Now
DISTI # 399-ESH337M160AN3AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.7355
$0.7355 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 2,000 $0.7200
$0.7200 Buy Now
DISTI # ESH337M160AN3AA
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # ESH337M160AN3AA
Avnet Abacus (Alt: ESH337M160AN3AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESH337M160AN3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESH337M160AN3AA by KEMET Corporation

ESH337M160AN3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.594 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
850 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESH337M160AN3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ESH337M160AN3AA

This table gives cross-reference parts and alternative options found for ESH337M160AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH337M160AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH160M0330C7F11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ESH337M160AN3AA vs SH160M0330C7F11840
SH160M0330L7F31840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ESH337M160AN3AA vs SH160M0330L7F31840
SH160M0330B7F-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ESH337M160AN3AA vs SH160M0330B7F-1840
SH160M0330L7FW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ESH337M160AN3AA vs SH160M0330L7FW1840
SH160M0330A7S-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ESH337M160AN3AA vs SH160M0330A7S-1840
SH160M0330A7F-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ESH337M160AN3AA vs SH160M0330A7F-1840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESH337M160AN3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESH337M160AN3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESH337M160AN3AA would you like to use for your alert(s)?
  • Please alert me when ESH337M160AN3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESH337M160AN3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESH337M160AN3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESH337M160AN3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESH337M160AN3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESH337M160AN3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: