Part Details for ESH476M400AM7ER by KEMET Corporation
Overview of ESH476M400AM7ER by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH476M400AM7ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7306
|
Newark | 47 U 400V |Kemet ESH476M400AM7ER Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $0.9480 | Buy Now |
DISTI #
ESH476M400AM7ER
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ESH476M400AM7ER) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7000 / $0.7934 | Buy Now |
DISTI #
ESH476M400AM7ER
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESH476M400AM7ER) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |