Part Details for ESHF-104-01-L-D-RA-TR by Samtec Inc
Overview of ESHF-104-01-L-D-RA-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB161E-SHF-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-B | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for ESHF-104-01-L-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-104-01-L-D-RA
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 8 POS 1.27mm Solder RA Through Hole T/R - Tape and Reel (Alt: ESHF-104-01-L-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.4600 / $2.1400 | Buy Now |
DISTI #
000000000005455166
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.4600 / $2.1400 | Buy Now |
Part Details for ESHF-104-01-L-D-RA-TR
ESHF-104-01-L-D-RA-TR CAD Models
ESHF-104-01-L-D-RA-TR Part Data Attributes
|
ESHF-104-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-104-01-L-D-RA-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |