Part Details for ESHF-104-01-L-D-SM-K-TR by Samtec Inc
Overview of ESHF-104-01-L-D-SM-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-104-01-L-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-104-01-L-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2280 | Buy Now |
DISTI #
ESHF-104-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-104-01-L-D-SM) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.9500 / $3.7900 | Buy Now |
DISTI #
200-ESHF10401LDSMKTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.9500 / $2.6300 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$1.3000 / $3.7900 | Buy Now |
DISTI #
000000000003586766
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 | 0 |
|
$1.8200 / $3.7900 | Buy Now |
DISTI #
ESHF-104-01-L-D-SM-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-104-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$1.3000 / $3.7900 | Buy Now |
DISTI #
5cd8e224cd7c1c4c383109e5
|
Samtec | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3000 / $3.7900 | Buy Now |
Part Details for ESHF-104-01-L-D-SM-K-TR
ESHF-104-01-L-D-SM-K-TR CAD Models
ESHF-104-01-L-D-SM-K-TR Part Data Attributes:
|
ESHF-104-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-104-01-L-D-SM-K-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.065 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |