Part Details for ESHF-104-01-L-D-SM-LC-K-TR by Samtec Inc
Overview of ESHF-104-01-L-D-SM-LC-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-104-01-L-D-SM-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-104-01-L-D-SM-LC-K-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESHF-104-01-L-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-104-01-L-D-SM) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$1.6400 / $2.3300 | Buy Now |
DISTI #
000000000005455167
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$1.6400 / $2.3300 | Buy Now |