-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-105-01-L-D-TH-TR-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9189 | Buy Now |
DISTI #
ESHF-105-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: ESHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.6800 / $3.3000 | Buy Now |
DISTI #
200-ESHF10501LDTHTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.5600 / $2.0400 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $3.3000 | Buy Now |
DISTI #
000000000003586767
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 | 0 |
|
$1.5600 / $3.3000 | Buy Now |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $3.3000 | Buy Now |
DISTI #
5cd8e224cd7c1c4c38310a16
|
Samtec | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.0900 / $3.3000 | Buy Now |
DISTI #
ESHF-105-01-L-D-TH-TR
|
Toby Electronics | ESHF - Samtec Wire-to-Board 1.27mm Shrouded Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$1.0528 / $2.4666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESHF-105-01-L-D-TH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-105-01-L-D-TH-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for ESHF-105-01-L-D-TH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-105-01-L-D-TH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESHF-105-01-S-D-TH-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ESHF-105-01-L-D-TH-TR vs ESHF-105-01-S-D-TH-TR |
ESHF-105-01-S-D-TH-LC | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ESHF-105-01-L-D-TH-TR vs ESHF-105-01-S-D-TH-LC |
ESHF-105-01-F-D-TH-LC | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-105-01-L-D-TH-TR vs ESHF-105-01-F-D-TH-LC |