Part Details for ESHF-105-01-S-D-SM-TR by Samtec Inc
Overview of ESHF-105-01-S-D-SM-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-105-01-S-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-105-01-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.1200 / $3.1200 | Buy Now | |
DISTI #
ESHF-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-105-01-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
ESHF-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-105-01-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005853774
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1200 / $3.1200 | Buy Now |
Part Details for ESHF-105-01-S-D-SM-TR
ESHF-105-01-S-D-SM-TR CAD Models
ESHF-105-01-S-D-SM-TR Part Data Attributes
|
ESHF-105-01-S-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-105-01-S-D-SM-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for ESHF-105-01-S-D-SM-TR
This table gives cross-reference parts and alternative options found for ESHF-105-01-S-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-105-01-S-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESHF-105-01-F-D-SM-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | ESHF-105-01-S-D-SM-TR vs ESHF-105-01-F-D-SM-TR |
ESHF-105-01-F-D-SM-LC | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-105-01-S-D-SM-TR vs ESHF-105-01-F-D-SM-LC |
ESHF-105-01-S-D-SM-LC | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-105-01-S-D-SM-TR vs ESHF-105-01-S-D-SM-LC |