Part Details for ESHF-107-01-F-D-TH-TR by Samtec Inc
Overview of ESHF-107-01-F-D-TH-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB161E-SHF-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-B | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for ESHF-107-01-F-D-TH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-107-01-F-D-TH-TR-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2536 | Buy Now |
DISTI #
ESHF-107-01-F-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 14 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: ESHF-107-01-F-D-TH) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ESHF10701FDTHTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$1.3300 / $1.9500 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$0.9850 / $2.1340 | Buy Now |
DISTI #
000000000005455174
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.3300 / $2.8100 | Buy Now |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$0.9850 / $2.1340 | Buy Now |
DISTI #
5cd8e226cd7c1c4c38310c63
|
Samtec | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.9350 / $2.8120 | Buy Now |
Part Details for ESHF-107-01-F-D-TH-TR
ESHF-107-01-F-D-TH-TR CAD Models
ESHF-107-01-F-D-TH-TR Part Data Attributes
|
ESHF-107-01-F-D-TH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-107-01-F-D-TH-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |