Part Details for ESHF-120-01-L-D-SM-TR by Samtec Inc
Overview of ESHF-120-01-L-D-SM-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-120-01-L-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8929
|
Newark | .050" Shrouded Header For Ffsd With Strain Relief |Samtec ESHF-120-01-L-D-SM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 / $3.5200 | Buy Now |
DISTI #
ESHF-120-01-L-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4772 | Buy Now |
DISTI #
ESHF-120-01-L-D-SM
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, ESHF - Tape and Reel (Alt: ESHF-120-01-L-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.1400 / $4.7700 | Buy Now |
DISTI #
200-ESHF12001LDSMTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$2.9200 / $3.8100 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$2.0300 / $4.7700 | Buy Now |
DISTI #
ESHF-120-01-L-D-SM
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, ESHF - Tape and Reel (Alt: ESHF-120-01-L-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.1400 / $4.7700 | Buy Now |
DISTI #
ESHF-120-01-L-D-SM
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, ESHF - Tape and Reel (Alt: ESHF-120-01-L-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.1400 / $4.7700 | Buy Now |
DISTI #
000000000005196474
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 | 0 |
|
$2.9200 / $4.7700 | Buy Now |
DISTI #
3657250
|
Farnell | CONNECTOR, HEADER, 40POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$4.7330 | Buy Now |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$2.0300 / $4.7700 | Buy Now |
Part Details for ESHF-120-01-L-D-SM-TR
ESHF-120-01-L-D-SM-TR CAD Models
ESHF-120-01-L-D-SM-TR Part Data Attributes
|
ESHF-120-01-L-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-120-01-L-D-SM-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for ESHF-120-01-L-D-SM-TR
This table gives cross-reference parts and alternative options found for ESHF-120-01-L-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-120-01-L-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESHF-120-01-L-D-SM-LC | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-120-01-L-D-SM-TR vs ESHF-120-01-L-D-SM-LC |
ET60S-00-00-04-S-VP-GP | Board Connector, 4 Contact(s), Female, Straight, Press Fit Terminal, Guide Slot, Black Insulator | Samtec Inc | ESHF-120-01-L-D-SM-TR vs ET60S-00-00-04-S-VP-GP |
ET60S-04-00-00-S-VP-GP | Board Connector, 4 Contact(s), Female, Straight, Press Fit Terminal, Guide Slot, Black Insulator | Samtec Inc | ESHF-120-01-L-D-SM-TR vs ET60S-04-00-00-S-VP-GP |
1865204243 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | ESHF-120-01-L-D-SM-TR vs 1865204243 |