ESHF-120-01-L-D-TH-LC
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of ESHF-120-01-L-D-TH-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for ESHF-120-01-L-D-TH-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AH8931
Newark .050" Shrouded Header For Ffsd With Strain Relief |Samtec ESHF-120-01-L-D-TH-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.5700
  • 50 $6.5600
  • 100 $5.5500
  • 500 $3.9400
  • 1,000 $3.0000
$3.0000 / $7.5700 Buy Now
DISTI # 3937-ESHF-120-01-L-D-TH-LC-ND
DigiKey CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $8.0700
  • 25 $7.2908
  • 50 $6.7818
  • 100 $6.4546
  • 500 $5.3455
$5.3455 / $8.0700 Buy Now
DISTI # ESHF-120-01-L-D-TH-LC-ND
DigiKey CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 16 $6.1981
$6.1981 Buy Now
DISTI # ESHF-120-01-L-D-TH
Avnet Americas Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: ESHF-120-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # 200-ESHF12001LDTHLC
Mouser Electronics Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 80
  • 1 $4.4400
  • 25 $4.0100
  • 112 $3.5900
  • 512 $2.9400
  • 1,008 $2.7300
  • 2,512 $2.3300
$2.3300 / $4.4400 Buy Now
Onlinecomponents.com .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 0
  • 16 $5.8900
  • 64 $4.7600
  • 112 $4.5400
  • 256 $4.3400
  • 512 $3.0500
  • 1,008 $2.9200
  • 2,512 $2.4800
  • 5,008 $2.0900
$2.0900 / $5.8900 Buy Now
DISTI # 000000000003173548
Sager Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 0
  • 1 $4.4400
  • 25 $4.0100
  • 50 $3.7300
  • 100 $3.5500
  • 500 $2.9400
  • 1,000 $2.7300
$2.7300 / $4.4400 Buy Now
Master Electronics .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 0
  • 16 $5.8900
  • 64 $4.7600
  • 112 $4.5400
  • 256 $4.3400
  • 512 $3.0500
  • 1,008 $2.9200
  • 2,512 $2.4800
  • 5,008 $2.0900
$2.0900 / $5.8900 Buy Now
DISTI # 5cd8e268cd7c1c4c383156a4
Samtec .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $4.4400
  • 25 $4.0100
  • 50 $3.7300
  • 100 $3.5500
  • 500 $2.9400
  • 1,000 $2.7300
  • 2,500 $2.3300
  • 5,000 $1.9200
$1.9200 / $4.4400 Buy Now

CAD Models for ESHF-120-01-L-D-TH-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESHF-120-01-L-D-TH-LC by Samtec Inc

ESHF-120-01-L-D-TH-LC
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.22 inch
Body Depth
0.21 inch
Body Length
1.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.155 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. ESHF-120-01-L-D-TH-LC
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Related Parts for ESHF-120-01-L-D-TH-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESHF-120-01-L-D-TH-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESHF-120-01-L-D-TH-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of ESHF-120-01-L-D-TH-LC would you like to use for your alert(s)?
  • Please alert me when ESHF-120-01-L-D-TH-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESHF-120-01-L-D-TH-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESHF-120-01-L-D-TH-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESHF-120-01-L-D-TH-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESHF-120-01-L-D-TH-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESHF-120-01-L-D-TH-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: