-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7404
|
Newark | 10 50 Vv |Kemet ESK106M050AC3DA RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
399-ESK106M050AC3DACT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
23645 In Stock |
|
$0.0253 / $0.2100 | Buy Now |
DISTI #
80-ESK106M050AC3DA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 85C 2k Hour Radial RoHS: Compliant | 7851 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0251 | Buy Now |
DISTI #
83372866
|
Verical | Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 2mm 65mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2416 | Americas - 8000 |
|
$0.0391 | Buy Now |
DISTI #
ESK106M050AC3DA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0243 / $0.0337 | Buy Now |
DISTI #
ESK106M050AC3DA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK106M050AC3DA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402030913
|
Chip1Stop | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 65mA 2000h 85C Ammo RoHS: Compliant | 8000 |
|
$0.0274 / $0.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK106M050AC3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK106M050AC3DA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK106M050AC3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK106M050AC3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFM0511NPN085F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 2100LFM0511NPN085F |
2100LFM0511WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 2100LFM0511WPN58FC |
8100LFM0511NPN18EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 8100LFM0511NPN18EM |
ESK106M050AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESK106M050AC3DA vs ESK106M050AC3AA |
2100LFM0511LLN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 2100LFM0511LLN98EM |
8100LFM0511NPN08FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 8100LFM0511NPN08FM |
8100LFM0511LLN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESK106M050AC3DA vs 8100LFM0511LLN7D |
RDNP10M50TB25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | ESK106M050AC3DA vs RDNP10M50TB25X11 |
SK050M0010K2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | ESK106M050AC3DA vs SK050M0010K2F10511 |
UFW1H100MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK106M050AC3DA vs UFW1H100MDD1FV |