Part Details for ESK106M050AC3R4 by KEMET Corporation
Overview of ESK106M050AC3R4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK106M050AC3R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7409
|
Newark | V |Kemet ESK106M050AC3R4 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
ESK106M050AC3R4
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK106M050AC3R4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |