-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7413
|
Newark | Cap, 10Uf, 63V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESK106M063AC3FA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11195 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
48AC1673
|
Newark | Cap, 10Μf, 63V, 20%, Capacitance:10Μf, Voltage Rating:63V, Product Range:Esk Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Kemet ESK106M063AC3FA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.1880 | Buy Now |
DISTI #
399-18269-1-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
40179 In Stock |
|
$0.0216 / $0.1800 | Buy Now |
DISTI #
80-ESK106M063AC3FA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial RoHS: Compliant | 29936 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
E02:0323_12855782
|
Arrow Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2306 | Europe - 16000 |
|
$0.0199 / $0.0266 | Buy Now |
DISTI #
V72:2272_18853302
|
Arrow Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2155 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1741 Container: Cut Strips | Americas - 2155 |
|
$0.0216 | Buy Now |
DISTI #
67460374
|
Verical | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2306 | Americas - 16000 |
|
$0.0200 / $0.0268 | Buy Now |
DISTI #
26574439
|
Verical | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2155 Package Multiple: 1 Date Code: 1741 | Americas - 2155 |
|
$0.0216 | Buy Now |
DISTI #
ESK106M063AC3FA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0220 / $0.0227 | Buy Now |
DISTI #
ESK106M063AC3FA
|
Avnet Abacus | (Alt: ESK106M063AC3FA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK106M063AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK106M063AC3FA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK106M063AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK106M063AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA100M63V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ESK106M063AC3FA vs NRSA100M63V5X11TBF1 |
ESMG630ELL100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESK106M063AC3FA vs ESMG630ELL100ME11D |
63YK10MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESK106M063AC3FA vs 63YK10MCA5X11 |
63YK10MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESK106M063AC3FA vs 63YK10MCE5X11 |
UVR1J100MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK106M063AC3FA vs UVR1J100MDD1TP |
63PK10MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESK106M063AC3FA vs 63PK10MTA5X11 |
63PK10MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESK106M063AC3FA vs 63PK10MT15X11 |
SG1J106M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT | Samwha Electronics | ESK106M063AC3FA vs SG1J106M05011PB |
ECA1JAM100X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ESK106M063AC3FA vs ECA1JAM100X |
SD1J106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESK106M063AC3FA vs SD1J106M05011FS |