-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1605
|
Newark | Aluminium Electrolytic Capacitor, Esk Series, 100 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Kemet ESK107M050AG3AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10670 |
|
$0.0860 / $0.2030 | Buy Now |
DISTI #
399-6105-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0742 / $0.3100 | Buy Now |
DISTI #
ESK107M050AG3AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ESK107M050AG3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 / $0.0734 | Buy Now |
DISTI #
80-ESK107M050AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial RoHS: Compliant | 9042 |
|
$0.0740 / $0.3200 | Buy Now |
DISTI #
V99:2348_17063797
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11mm) Radial 3.5mm 230mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2117 | Americas - 49 |
|
$0.0716 / $0.1486 | Buy Now |
DISTI #
70097657
|
RS | Capacitor, Alum. Electrolytic, Radial 100uF 50V 20% 8X11 | KEMET ESK107M050AG3AA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1470 | RFQ |
DISTI #
ESK107M050AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 6000 Container: Bulk | Americas - 0 |
|
$0.0770 | Buy Now |
DISTI #
ESK107M050AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK107M050AG3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK107M050AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK107M050AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK107M050AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK107M050AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFX1H101MPJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK107M050AG3AA vs UFX1H101MPJ |