Part Details for ESK108M016AH4EA by KEMET Corporation
Overview of ESK108M016AH4EA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK108M016AH4EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7492
|
Newark | 1000 16 Vv |Kemet ESK108M016AH4EA RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1340 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 700 Lead time: 28 Weeks | 0 |
|
$0.1106 | Buy Now |
DISTI #
ESK108M016AH4EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK108M016AH4EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK108M016AH4EA
ESK108M016AH4EA CAD Models
ESK108M016AH4EA Part Data Attributes
|
ESK108M016AH4EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK108M016AH4EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 790 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESK108M016AH4EA
This table gives cross-reference parts and alternative options found for ESK108M016AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK108M016AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCM1020LLN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 8102LCM1020LLN981C |
8102LCM1020LLN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 8102LCM1020LLN48FC |
2102LCM1020LLN98EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 2102LCM1020LLN98EC |
8102LCM1020LLN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 8102LCM1020LLN1A |
RDNP1000M16TB110X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ESK108M016AH4EA vs RDNP1000M16TB110X20 |
1102LCM1020LLN98EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 1102LCM1020LLN98EP |
1102LCM1020LLN78FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 1102LCM1020LLN78FC |
8102LCM1020LLN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 8102LCM1020LLN5N |
1102LCM1020LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 1102LCM1020LLN5810 |
8102LCM1020LLN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ESK108M016AH4EA vs 8102LCM1020LLN70 |