-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7572
|
Newark | 22 63 Vv |Kemet ESK226M063AC3AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
399-ESK226M063AC3AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 40000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0302 | Buy Now |
DISTI #
80-ESK226M063AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0235 | Buy Now |
DISTI #
ESK226M063AC3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK226M063AC3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK226M063AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK226M063AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0139 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK226M063AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK226M063AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML063M220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESK226M063AC3AA vs ML063M220 |
SK063M0022J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | ESK226M063AC3AA vs SK063M0022J5FW0511 |
RDLL22M63CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | ESK226M063AC3AA vs RDLL22M63CF15X11 |
RDLLA22M63TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | ESK226M063AC3AA vs RDLLA22M63TR15X11 |
UKW1J220MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ESK226M063AC3AA vs UKW1J220MDD1FA |
UVR1J220MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | ESK226M063AC3AA vs UVR1J220MDD1FA |
RE3-63V220ME3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | ESK226M063AC3AA vs RE3-63V220ME3-T36 |
UFW1J220MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK226M063AC3AA vs UFW1J220MDD1FA |
NRSS220M63V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESK226M063AC3AA vs NRSS220M63V5X11TBF |
SD1J226M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESK226M063AC3AA vs SD1J226M05011TS |