-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7604
|
Newark | 220 16 Vv |Kemet ESK227M016AE3KA Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
399-ESK227M016AE3KATR-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 20900 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0435 | Buy Now |
DISTI #
SK227M016AE3KAKPLP
|
Avnet Americas | CAP LYTIC 220UF 16V 6X11 - Tape and Reel (Alt: SK227M016AE3KAKPLP) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 22 Weeks, 0 Days Container: Reel | 1072500 |
|
$0.0358 / $0.0406 | Buy Now |
DISTI #
SK227M016AE3KAKPLP
|
Avnet Americas | CAP LYTIC 220UF 16V 6X11 - Tape and Reel (Alt: SK227M016AE3KAKPLP) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 22 Weeks, 0 Days Container: Reel | 1072500 |
|
$0.0358 / $0.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK227M016AE3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK227M016AE3KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK227M016AE3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK227M016AE3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1C221MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK227M016AE3KA vs UVR1C221MED1TD |
16YK220MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESK227M016AE3KA vs 16YK220MCE6.3X11 |
REA221M1CBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESK227M016AE3KA vs REA221M1CBK-0611S |
16PK220MT16.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESK227M016AE3KA vs 16PK220MT16.3X11 |
16PK220MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESK227M016AE3KA vs 16PK220MKC6.3X11 |
ESMG160ETE221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESK227M016AE3KA vs ESMG160ETE221MF11D |
16YK220MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESK227M016AE3KA vs 16YK220MKC6.3X11 |
MAL203875221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESK227M016AE3KA vs MAL203875221E3 |
UVR1C221MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK227M016AE3KA vs UVR1C221MED1TP |
16YK220MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESK227M016AE3KA vs 16YK220MCA6.3X11 |