Part Details for ESK227M016AG3DA by KEMET Corporation
Overview of ESK227M016AG3DA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK227M016AG3DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7605
|
Newark | 220 16 Vv |Kemet ESK227M016AG3DA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
399-ESK227M016AG3DACT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9127 In Stock |
|
$0.0498 / $0.2300 | Buy Now |
DISTI #
80-ESK227M016AG3DA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 85C 2k Hour Radial RoHS: Compliant | 9835 |
|
$0.0460 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0498 | Buy Now |
DISTI #
ESK227M016AG3DA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0470 | Buy Now |
DISTI #
ESK227M016AG3DA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK227M016AG3DA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK227M016AG3DA
ESK227M016AG3DA CAD Models
ESK227M016AG3DA Part Data Attributes
|
ESK227M016AG3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK227M016AG3DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESK227M016AG3DA
This table gives cross-reference parts and alternative options found for ESK227M016AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK227M016AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LCM0811LLN78EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 8221LCM0811LLN78EF |
8221LCM0811LLN285J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 8221LCM0811LLN285J |
ESK227M016AG3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK227M016AG3DA vs ESK227M016AG3KA |
1221LCM0811LLN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 1221LCM0811LLN781C |
1221LCM0811LLN28FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 1221LCM0811LLN28FC |
1221LCM0811LLN085P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 1221LCM0811LLN085P |
8221LCM0811LLN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 8221LCM0811LLN485C |
8221LCM0811LLN28FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 8221LCM0811LLN28FF |
8221LCM0811LLN38EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 8221LCM0811LLN38EF |
2221LCM0811LLN78EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ESK227M016AG3DA vs 2221LCM0811LLN78EF |