-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7636
|
Newark | 2200 10 Vv |Kemet ESK228M010AH4AA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
399-ESK228M010AH4AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 28 Weeks | 0 |
|
$0.1319 | Buy Now |
DISTI #
ESK228M010AH4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M010AH4AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK228M010AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK228M010AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK228M010AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK228M010AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LBM1020WPN08EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M010AH4AA vs 2222LBM1020WPN08EP |
8222LBM1020WPN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M010AH4AA vs 8222LBM1020WPN1J |
RDL2200M10CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESK228M010AH4AA vs RDL2200M10CF310X20 |
ESMG100ETD222MJ20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESK228M010AH4AA vs ESMG100ETD222MJ20B |
10YK2200MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | ESK228M010AH4AA vs 10YK2200MRK10X20 |
8222LBM1020WPN785C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M010AH4AA vs 8222LBM1020WPN785C |
ESMG100ETE222MJ20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESK228M010AH4AA vs ESMG100ETE222MJ20B |
RDLLA2200M10CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESK228M010AH4AA vs RDLLA2200M10CF310X20 |
ESC228M010AH4KAPLP | Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESK228M010AH4AA vs ESC228M010AH4KAPLP |
8222LBM1020WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M010AH4AA vs 8222LBM1020WPN4F |