ESK228M016AL3EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED

Overview of ESK228M016AL3EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESK228M016AL3EA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7641
Newark 2200 16V |Kemet ESK228M016AL3EA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2410
  • 2,500 $0.2200
$0.2200 / $0.2410 Buy Now
DISTI # 399-ESK228M016AL3EATB-ND
DigiKey CAP ALUM RAD 85C Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.2432
$0.2432 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 2,000 $0.2140
$0.2140 Buy Now

CAD Models for ESK228M016AL3EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESK228M016AL3EA by KEMET Corporation

ESK228M016AL3EA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.352 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1100 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESK228M016AL3EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESK228M016AL3EA

This table gives cross-reference parts and alternative options found for ESK228M016AL3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK228M016AL3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDL2200M16TR5213X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc ESK228M016AL3EA vs RDL2200M16TR5213X20
EC220016GBP1320LGK CAP, ALUMINUM ELECTROLYTIC, 2.2MF, 16VDC, 20% -TOL, 20% +TOL Jackcon Capacitor Electronics Co Ltd ESK228M016AL3EA vs EC220016GBP1320LGK
ESK228M016AL3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK228M016AL3EA vs ESK228M016AL3AA
227H222M016XR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc ESK228M016AL3EA vs 227H222M016XR
RDL2200M16TR2613X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc ESK228M016AL3EA vs RDL2200M16TR2613X20
227H222M016XA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc ESK228M016AL3EA vs 227H222M016XA
SK016M2200A5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ESK228M016AL3EA vs SK016M2200A5F-1320
ESC228M016AL3KAPLP Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK228M016AL3EA vs ESC228M016AL3KAPLP
ESK228M016AL3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK228M016AL3EA vs ESK228M016AL3KA
227H222M016EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc ESK228M016AL3EA vs 227H222M016EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESK228M016AL3EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESK228M016AL3EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESK228M016AL3EA would you like to use for your alert(s)?
  • Please alert me when ESK228M016AL3EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESK228M016AL3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESK228M016AL3EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESK228M016AL3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESK228M016AL3EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESK228M016AL3EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: