Part Details for ESK228M016AL4R4 by KEMET Corporation
Overview of ESK228M016AL4R4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK228M016AL4R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7646
|
Newark | V |Kemet ESK228M016AL4R4 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 1600 Lead time: 28 Weeks | 0 |
|
$0.2440 | Buy Now |
DISTI #
ESK228M016AL4R4
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M016AL4R4) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |