Part Details for ESK228M025AM7AA by KEMET Corporation
Overview of ESK228M025AM7AA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK228M025AM7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7653
|
Newark | 2200 25 Vv |Kemet ESK228M025AM7AA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3360 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2990 | Buy Now |
DISTI #
ESK228M025AM7AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M025AM7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK228M025AM7AA
ESK228M025AM7AA CAD Models
ESK228M025AM7AA Part Data Attributes
|
ESK228M025AM7AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK228M025AM7AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK228M025AM7AA
This table gives cross-reference parts and alternative options found for ESK228M025AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK228M025AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME250ETE222ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESK228M025AM7AA vs ESME250ETE222ML25S |
2222LDM1625LLN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 2222LDM1625LLN485M |
8222LDM1625LLN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625LLN28FB |
8222LDM1625LLN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625LLN781B |
8222LDM1625WF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625WF04C |
8222LDM1625WF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625WF01J |
8222LDM1625WPN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625WPN1F |
8222LDM1625LL00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625LL00J |
8222LDM1625LLN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625LLN985C |
8222LDM1625WFN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESK228M025AM7AA vs 8222LDM1625WFN1M |