Part Details for ESK228M035AM1P9 by KEMET Corporation
Overview of ESK228M035AM1P9 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK228M035AM1P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7657
|
Newark | 2200 35 Vv |Kemet ESK228M035AM1P9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.5510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.4130 | Buy Now |
DISTI #
ESK228M035AM1P9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M035AM1P9) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |